Part Details for 76QN31204030J by KEMET Corporation
Overview of 76QN31204030J by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 76QN31204030J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ6794
|
Newark | 0,12 U00 Vdv |Kemet 76QN31204030J Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9240 / $2.1500 | Buy Now |
DISTI #
2266-76QN31204030J-ND
|
DigiKey | 0 12 U00 VDV Min Qty: 80 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2451 In Stock |
|
$0.8300 / $0.9000 | Buy Now |
DISTI #
76QN31204030J
|
Avnet Americas | Power Film Capacitor, 0.12 uF, 600 V, 1 kV, ± 5%, PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: 76QN31204030J) RoHS: Compliant Min Qty: 750 Package Multiple: 250 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8911 / $1.0397 | Buy Now |
DISTI #
R76QN31204030J
|
TTI | Film Capacitors 1k V 0.12 uF 110C 5% 2 Pin LS=22.5 mm AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Bulk | Americas - 0 |
|
$0.7400 / $0.7700 | Buy Now |
DISTI #
76QN31204030J
|
Avnet Americas | Power Film Capacitor, 0.12 uF, 600 V, 1 kV, ± 5%, PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: 76QN31204030J) RoHS: Compliant Min Qty: 750 Package Multiple: 250 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8911 / $1.0397 | Buy Now |
Part Details for 76QN31204030J
76QN31204030J CAD Models
76QN31204030J Part Data Attributes:
|
76QN31204030J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
76QN31204030J
KEMET Corporation
Film Capacitor, Polypropylene, 1000V, -200ppm/Cel TC, 0.12uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 34 Weeks | |
Capacitance | 0.12 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 20 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 600 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 11 mm |