Part Details for 77 4529 0000 50704 0500 by Binder UK Ltd
Overview of 77 4529 0000 50704 0500 by Binder UK Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 77 4529 0000 50704 0500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67F5913
|
Bürklin Elektronik | Sensor actuator cable, M12-cable plug, straight to open end, 4 pole, 5 m, PUR, green, 4 A, 77 4529 0000 50704 0500 Min Qty: 1 | 1 |
|
$28.7935 / $35.4140 | Buy Now |