-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH7161
|
Newark | Connector |Glenair 770-003S106W1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$39.3400 / $150.6900 | Buy Now |
DISTI #
3937-770-003S106W1-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
44 In Stock |
|
$2,239.9932 / $3,199.9900 | Buy Now |
DISTI #
770-003S106W1
|
Avnet Americas | NON QPL TRANSITION BOOTS - Bulk (Alt: 770-003S106W1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 40 Factory Stock |
|
$37.0912 / $167.4300 | Buy Now |
DISTI #
654-770003S106W1
|
Mouser Electronics | Heat Shrink Cable Boots & End Caps SHRNK BOOT,LIP STR RoHS: Compliant | 5 |
|
$36.9100 / $148.8400 | Buy Now |
DISTI #
GLE770-003S106W1
|
Heilind Electronics | SHRINK BOOTS SHAPE MEMORY ADHESIVE LINED | Americas - 1 in Stock |
|
$83.1973 / $141.8231 | Buy Now |
DISTI #
770-003S106W1
|
TTI | Heat Shrink Cable Boots & End Caps SHRNK BOOT,LIP STR RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$43.8100 / $141.2900 | Buy Now |
DISTI #
770-003S106W1
|
Avnet Americas | NON QPL TRANSITION BOOTS - Bulk (Alt: 770-003S106W1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 40 Factory Stock |
|
$37.0912 / $167.4300 | Buy Now |
DISTI #
770-003S106W1
|
Avnet Americas | NON QPL TRANSITION BOOTS - Bulk (Alt: 770-003S106W1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 40 Factory Stock |
|
$37.0912 / $167.4300 | Buy Now |
DISTI #
GLE770-003S106W1
|
Interstate Connecting Components | SHRINK BOOTS SHAPE MEMORY ADHESIVE LINED | 1 |
|
$83.1973 / $141.8231 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
770-003S106W1
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
770-003S106W1
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 2 Weeks | |
Samacsys Manufacturer | Glenair | |
Connector Support Type | HEAT SHRINK BOOT | |
Jacket Material | ELASTOMER |