Part Details for 770-113/147-000 by WAGO Innovative Connections
Overview of 770-113/147-000 by WAGO Innovative Connections
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 770-113/147-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44P6765
|
Bürklin Elektronik | Plug, 3 pole, spring-clamp connection, 0.5-4.0 mm², black, 770-113/147-000 Min Qty: 1 | 15 |
|
$6.6133 | Buy Now |
Part Details for 770-113/147-000
770-113/147-000 CAD Models
770-113/147-000 Part Data Attributes
|
770-113/147-000
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
770-113/147-000
WAGO Innovative Connections
Rectangular Power Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |