-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
02P UMNLII IN-LNE PLUG HSG KIT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F9078
|
Newark | Plug And Socket Connector Housing, Product Range:Universal Mate-N-Lok Series, Gender:Plug, No. Of Positions:2Positions, Pitch Spacing:6.35Mm, For Use With:Universal Mate-N-Lok Connectors, Colour:White, Connector Mounting:Free Hangingrohs Compliant: Yes |Amp Te Connectivity 770017-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 367 |
|
$0.9310 / $1.1200 | Buy Now |
DISTI #
69W0886
|
Newark | Housing, Plug, Mate-N-Lock, 2Way, Product Range:Universal Mate-N-Lok Ii Series, Gender:Plug, No. Of Positions:2Ways, Pitch Spacing:6.35Mm, For Use With:Universal Mate-N-Lok Ii Series Contacts, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Amp Te Connectivity 770017-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 339 |
|
$0.9380 / $1.1200 | Buy Now |
DISTI #
A14240-ND
|
DigiKey | CONN PLUG HSG 2POS UMNL-II 2PC Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
6112 In Stock |
|
$0.6059 / $1.1300 | Buy Now |
DISTI #
770017-1
|
Avnet Americas | Conn Housing PL 2 POS 6.35mm ST Bulk - Bulk (Alt: 770017-1) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 11 Weeks, 6 Days Container: Bulk | 6477 Factory Stock |
|
$0.5720 / $0.6883 | Buy Now |
DISTI #
92F9078
|
Avnet Americas | Conn Housing PL 2 POS 6.35mm ST Bulk - Bulk (Alt: 92F9078) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 6 Days Container: Bulk | 367 Partner Stock |
|
$0.9430 / $1.1200 | Buy Now |
DISTI #
571-7700171
|
Mouser Electronics | Pin & Socket Connectors 2 POS IN LINE PLUG RoHS: Compliant | 5166 |
|
$0.6380 / $1.3400 | Buy Now |
|
Future Electronics | Universal Mate-N-Lok II 2 Position Free Hanging Housing In-Line Plug Housing RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Box | 1250Box |
|
$0.5700 / $0.6350 | Buy Now |
|
Future Electronics | Universal Mate-N-Lok II 2 Position Free Hanging Housing In-Line Plug Housing RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Box | 0Box |
|
$0.5700 / $0.6350 | Buy Now |
DISTI #
AMP770017-1
|
Heilind Electronics | 02P UMNLII IN-LNE PLUG HSG KIT | Americas - 49014 in Stock |
|
$0.6661 / $0.8420 | Buy Now |
|
Onlinecomponents.com | 02P UMNLII IN-LNE PLUG HSG KIT RoHS: Compliant |
5683 In Stock 10000 On Order |
|
$0.5400 / $0.8540 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
770017-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
770017-1
TE Connectivity
02P UMNLII IN-LNE PLUG HSG KIT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 14 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK | |
Body Breadth | 0.58 inch | |
Body Depth | 0.905 inch | |
Body Length | 0.55 inch | |
Body/Shell Style | PLUG | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | ||
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 50 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.032 inch | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.25 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED RIB(S) | |
Reference Standard | CSA, UL, V | |
Shell Material | GLASS FILLED NYLON | |
Terminal Length | ||
Terminal Pitch | 6.35 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 10 AWG | |
Wire Size-Min | 30 AWG | |
Withdrawl Force-Min | .8896 N |
This table gives cross-reference parts and alternative options found for 770017-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 770017-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1982299-8 | Power Connector, 2 Contact(s), Female, Crimp Terminal, Plug | TE Connectivity | 770017-1 vs 1982299-8 |
1586851-1 | 02P UMNL PLUG HSG, GW | TE Connectivity | 770017-1 vs 1586851-1 |
5-177898-1 | Power Connector, 2 Contact(s), Female, Crimp Terminal, Plug | TE Connectivity | 770017-1 vs 5-177898-1 |
1586702-1 | Power Connector, 2 Contact(s), Female, Crimp Terminal, Plug | TE Connectivity | 770017-1 vs 1586702-1 |