-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
06P UMNLII IN-LINE CAP HSG KIT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F8876
|
Newark | Plug And Socket Connector Housing, Product Range:Universal Mate-N-Lok Series, Gender:Receptacle, No. Of Positions:6Positions, Pitch Spacing:6.35Mm, For Use With:Universal Mate-N-Lok Connectors, Colour:White, No. Of Contacts:6Contactsrohs Compliant: Yes |Amp Te Connectivity 770027-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 140 |
|
$0.9610 / $1.2200 | Buy Now |
DISTI #
A14250-ND
|
DigiKey | CONN RCPT HSG 6POS 2PC Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
8002 In Stock |
|
$0.8062 / $1.4500 | Buy Now |
DISTI #
770027-1
|
Avnet Americas | Conn Housing RCP 6 POS 6.35mm ST Bulk - Bulk (Alt: 770027-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 898 |
|
$0.6629 | Buy Now |
DISTI #
92F8876
|
Avnet Americas | Conn Housing RCP 6 POS 6.35mm ST Bulk - Bulk (Alt: 92F8876) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Bulk | 140 Partner Stock |
|
$0.9980 / $1.3000 | Buy Now |
DISTI #
571-7700271
|
Mouser Electronics | Pin & Socket Connectors 6 MATRIX CAP RoHS: Compliant | 9969 |
|
$0.7910 / $1.1200 | Buy Now |
DISTI #
V36:1790_11878340
|
Arrow Electronics | Conn Housing RCP 6 POS 6.35mm Crimp ST Panel Mount White Package Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2201 | Americas - 3428 |
|
$0.6680 | Buy Now |
DISTI #
E02:0323_01940789
|
Arrow Electronics | Conn Housing RCP 6 POS 6.35mm Crimp ST Panel Mount White Package Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2338 | Europe - 504 |
|
$0.8075 / $1.1403 | Buy Now |
DISTI #
V99:2348_11878340
|
Arrow Electronics | Conn Housing RCP 6 POS 6.35mm Crimp ST Panel Mount White Package Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2137 | Americas - 187 |
|
$0.7288 / $0.8682 | Buy Now |
|
Future Electronics | Universal MATE-N-LOK II 6 Position Positive Lock Receptacle Housing Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 363Bag |
|
$0.7650 / $0.9350 | Buy Now |
DISTI #
AMP770027-1
|
Heilind Electronics | 06P UMNLII IN-LINE CAP HSG KIT | Americas - 49794 in Stock15000 On Order |
|
$0.9626 / $1.2169 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
770027-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
770027-1
TE Connectivity
06P UMNLII IN-LINE CAP HSG KIT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 5 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK | |
Body Breadth | 0.55 inch | |
Body Depth | 0.905 inch | |
Body Length | 1.08 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | WHITE | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.25 inch | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | CSA, UL, V | |
Terminal Pitch | 6.35 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 770027-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 770027-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1863025-1 | Power Connector, 6 Contact(s), Male, Crimp Terminal, Receptacle | TE Connectivity | 770027-1 vs 1863025-1 |
1-480705-2 | Power Connector, 6 Contact(s), Male, Crimp Terminal, Receptacle | TE Connectivity | 770027-1 vs 1-480705-2 |
794940-1 | (794940-1) 06P MINI UMNL CAP HSG | TE Connectivity | 770027-1 vs 794940-1 |