-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
01P .093 COMM P&S PLUG HSG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y4418
|
Newark | Pin & Socket Connectors Plug W/O Ear 1P In-Line |Amp Te Connectivity 770064-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20743 |
|
$0.1450 / $0.2600 | Buy Now |
DISTI #
89F2710
|
Newark | Connector Housing, Plug, 1Pos, Product Range:Commercial .093 Series, Gender:Plug, No. Of Positions:1Positions, Pitch Spacing:-, For Use With:Amp Commercial .093 Series Pin Contacts Rohs Compliant: Yes |Amp Te Connectivity 770064-1 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1420 | Buy Now |
DISTI #
A14058-ND
|
DigiKey | CONN PLUG HSG 1POS .093 Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
14139 In Stock |
|
$0.1090 / $0.1700 | Buy Now |
DISTI #
770064-1
|
Avnet Americas | Conn Housing PL 1 POS ST Individual - Bulk (Alt: 770064-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 3 Days Container: Bulk | 342919710 Factory Stock |
|
$0.0968 / $0.1025 | Buy Now |
DISTI #
571-7700641
|
Mouser Electronics | Pin & Socket Connectors PLUG W/O EAR 1P in-line RoHS: Compliant | 12297 |
|
$0.1140 / $0.3200 | Buy Now |
DISTI #
V36:1790_07462034
|
Arrow Electronics | Conn Housing PL 1 POS Crimp ST Cable Mount Natural Package RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 1735 | Americas - 106 |
|
$0.1060 / $0.1700 | Buy Now |
|
Future Electronics | Commercial Pin & Socket 1 Position Free Hanging In-Line Contact Housing Plug RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Container: Bag | 295Bag |
|
$0.1030 / $0.1210 | Buy Now |
DISTI #
AMP770064-1
|
Heilind Electronics | 01P .093 COMM P&S PLUG HSG | Americas - 576 in Stock |
|
$0.1282 / $0.1301 | Buy Now |
|
Onlinecomponents.com | 01P .093 COMM P&S PLUG HSG RoHS: Compliant |
27743 In Stock |
|
$0.1049 / $0.1988 | Buy Now |
DISTI #
16321005
|
Verical | Conn Housing PL 1 POS Crimp ST Cable Mount Natural Package RoHS: Compliant Min Qty: 500 Package Multiple: 1 | Americas - 20743 |
|
$0.1150 / $0.1250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
770064-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
770064-1
TE Connectivity
01P .093 COMM P&S PLUG HSG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 12 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.97 inch | |
Body/Shell Style | PLUG | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | CSA, UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
UL Flammability Code | 94V-2 |