Part Details for 770101222P by CTS Corporation
Overview of 770101222P by CTS Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 770101222P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
770-101-R2.2KP-ND
|
DigiKey | RES ARRAY 9 RES 2.2K OHM 10SIP Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
1070 In Stock |
|
$0.5375 / $1.5100 | Buy Now |
DISTI #
770101222P
|
Avnet Americas | Resistor, Network, 2.2 kOhm, ± 2%, 1.4 W, 9 Resistors, Bussed, SIP, PC Pin, Through Hole, Cermet - Bulk (Alt: 770101222P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 500 |
|
$0.5719 / $0.6059 | Buy Now |
DISTI #
774-770101222P
|
Mouser Electronics | Resistor Networks & Arrays 2200 Ohms Bussed 10 Pin RoHS: Compliant | 642 |
|
$0.6190 / $1.3900 | Buy Now |
|
Future Electronics | 770 Series 1.4 W 2.2 kOhm ±2 % 9 Res. Bussed Resistor Network - SIP-10 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 250 Container: Bag | 0Bag |
|
$0.6400 / $0.7100 | Buy Now |
|
Onlinecomponents.com | Resistor - 2.2k Ohm - ±2% Tolerance - 9 Resistors - 100mW Per Element - ±100ppm/°C - 10 Pins - 10-SIP Package. RoHS: Compliant |
2600 In Stock |
|
$0.6340 / $0.9430 | Buy Now |
|
Bristol Electronics | 231 |
|
RFQ | ||
|
Master Electronics | Resistor - 2.2k Ohm - ±2% Tolerance - 9 Resistors - 100mW Per Element - ±100ppm/°C - 10 Pins - 10-SIP Package. RoHS: Compliant |
2600 In Stock |
|
$0.6340 / $0.9430 | Buy Now |
Part Details for 770101222P
770101222P CAD Models
770101222P Part Data Attributes:
|
770101222P
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
770101222P
CTS Corporation
Array/Network Resistor, Bussed, Cermet, 1.4W, 2200ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | SIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | CTS | |
Construction | Rectangular | |
Element Power Dissipation | 0.125 W | |
First Element Resistance | 2200 Ω | |
JESD-609 Code | e1 | |
Lead Length | 3.43 mm | |
Lead Spacing | 2.54 mm | |
Manufacturer Series | 770 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 9 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.95 mm | |
Package Length | 25.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1.4 W | |
Rated Temperature | 25 °C | |
Resistance | 2200 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Series | 770 | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 100 V |
Alternate Parts for 770101222P
This table gives cross-reference parts and alternative options found for 770101222P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 770101222P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
770101222 | Array/Network Resistor, Bussed, Cermet, 1.66W, 2200ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP | CTS Corporation | 770101222P vs 770101222 |