-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
.093 CP&S SOC AUBR L/P 20-14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70H0012
|
Newark | .093 Cp&s Soc Aubr L/P 20-14 |Amp Te Connectivity 770144-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$0.7900 / $0.8930 | Buy Now |
DISTI #
97C8568
|
Newark | .093 Cp&s Soc Aubr L/P 20-14 Rohs Compliant: Yes |Amp Te Connectivity 770144-5 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4720 / $0.5010 | Buy Now |
DISTI #
A25779-ND
|
DigiKey | CONN SOCKET 14-20AWG CRIMP GOLD Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
3062 In Stock |
|
$0.4596 / $0.8000 | Buy Now |
DISTI #
770144-5
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Bulk (Alt: 770144-5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 24515000 Factory Stock |
|
$0.3584 / $0.3797 | Buy Now |
DISTI #
571-770144-5
|
Mouser Electronics | Pin & Socket Connectors .093 SOC AUBR 20-14 RoHS: Compliant | 3788 |
|
$0.4030 / $0.6000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks Container: Bag | 0Bag |
|
$0.3800 | Buy Now |
DISTI #
AMP770144-5
|
Heilind Electronics | .093 CPS SOC AUBR L/P 20-14 | Americas - 0 in Stock |
|
$0.4746 / $0.4817 | Buy Now |
|
Onlinecomponents.com | .093 CP&S SOC AUBR L/P 20-14 RoHS: Compliant |
4150 In Stock 15000 Factory Stock |
|
$0.3912 / $0.6262 | Buy Now |
DISTI #
74085358
|
Verical | Contact SKT Crimp ST Cable Mount 14-20AWG Bag RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Americas - 12000 |
|
$0.5378 | Buy Now |
DISTI #
51539404
|
Verical | Contact SKT Crimp ST Cable Mount 14-20AWG Bag RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 1529 | Americas - 4100 |
|
$0.5570 / $0.8697 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
770144-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
770144-5
TE Connectivity
.093 CP&S SOC AUBR L/P 20-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | CSA; UL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.14 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Construction | STRANDED | |
Contact Gender | FEMALE | |
Cross Section Area | 2 mm2 | |
DIN Conformance | NO | |
Design Use | POWER | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 13 A | |
Rated Voltage | 600 V | |
Rated Voltage(AC) | 600 V | |
Terminal Type | CRIMP | |
Used With | PIN | |
Wire Gauge | 14 AWG | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 20 AWG |