-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
04P MINI-UMNL ASSY V0 SNNI*
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y4429
|
Newark | Pin & Socket Connectors 4P Mini Umnl Assy |Amp Te Connectivity 770174-1 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 1890 |
|
$1.6800 / $1.8000 | Buy Now |
DISTI #
92F8430
|
Newark | Plug & Socket Conn, Plug, 4Pos, 4.14Mm, Body Material:Nylon, Connector Type:Plug & Socket, Current Rating:9.5A, For Use With:172167-1, Leaded Process Compatible:No, Mounting Type:Pcb Straight Thru Hole Rohs Compliant: No |Amp Te Connectivity 770174-1 Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1400 / $1.1800 | Buy Now |
DISTI #
A25597-ND
|
DigiKey | CONN HEADER VERT 4POS 4.14MM Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
23295 In Stock |
|
$1.1195 / $1.9100 | Buy Now |
DISTI #
770174-1
|
Avnet Americas | Conn Power HDR 4 POS 4.14mm Solder ST Thru-Hole 4 Terminal 1 Port - Bulk (Alt: 770174-1) RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 6449200 Factory Stock |
|
$1.0061 / $1.2108 | Buy Now |
DISTI #
571-7701741
|
Mouser Electronics | Pin & Socket Connectors 4P MINI UMNL ASSY RoHS: Not Compliant | 834 |
|
$1.1100 / $1.9100 | Buy Now |
|
Future Electronics | Mini-Universal MATE-N-LOK 4 Position Through-Hole Dual Row Straight Pin Header RoHS: Non Compliant pbFree: No Min Qty: 2400 Package Multiple: 200 Container: Bag | 0Bag |
|
$1.0500 | Buy Now |
DISTI #
AMP770174-1
|
Heilind Electronics | 04P MINI-UMNL ASSY V0 SNNI* | Americas - 0 in Stock |
|
$1.2539 / $1.2726 | Buy Now |
|
Onlinecomponents.com | 04P MINI-UMNL ASSY V0 SNNI* |
2340 In Stock 9200 Factory Stock |
|
$1.0700 / $1.6800 | Buy Now |
DISTI #
73588833
|
Verical | Conn Wire to Board HDR 4Power POS 4.14mm Solder ST Thru-Hole Bag Min Qty: 2400 Package Multiple: 2400 | Americas - 2400 |
|
$1.4212 | Buy Now |
DISTI #
19703947
|
Verical | Conn Wire to Board HDR 4Power POS 4.14mm Solder ST Thru-Hole Bag Min Qty: 36 Package Multiple: 1 | Americas - 1890 |
|
$1.3500 / $1.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
770174-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
770174-1
TE Connectivity
04P MINI-UMNL ASSY V0 SNNI*
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.468 inch | |
Body Depth | 0.531 inch | |
Body Length | 0.591 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P4 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.126 inch | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 9.5A | |
Mating Contact Row Spacing | 0.162 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 250u inch | |
Rated Current (Signal) | 9.5 A | |
Rated Voltage | 600 V | |
Reference Standard | CSA, UL | |
Terminal Length | 0.06 inch | |
Terminal Pitch | 4.14 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .6672 N |