Part Details for 77021-00000040-01 by Honeywell Sensing and Control
Overview of 77021-00000040-01 by Honeywell Sensing and Control
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 77021-00000040-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40T3418
|
Newark | Pressure Switch, Spst-No, 6Psi, Pressure Fitting Style:1/8"-27 Npt, Operating Pressure Min:4Psi, Operating Pressure Max:6Psi, Contact Configuration:Spst-Nc, Sensor Mounting:Stud, Electrical Connection:Screw, Product Range:5000 Seriesrohs Compliant: Yes |Honeywell 77021-00000040-01 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2769 |
|
$66.7800 / $71.5500 | Buy Now |
DISTI #
480-6919-ND
|
DigiKey | SWITCH PRESSURE SPST N.C. 5PSI Min Qty: 50 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$82.1938 | Buy Now |
DISTI #
785-77021-0000004001
|
Mouser Electronics | Industrial Pressure Sensors PRESSURE SWITCH | 113 |
|
$65.6800 / $73.4400 | Buy Now |
|
Onlinecomponents.com | 5000 Series Extended Duty Pressure Switch RoHS: Compliant |
72 In Stock |
|
$58.2800 / $70.7300 | Buy Now |
DISTI #
79925491
|
Verical | Industrial Pressure Sensor 150psi Vacuum Min Qty: 1 Package Multiple: 1 | Americas - 2769 |
|
$84.1620 / $102.9496 | Buy Now |
DISTI #
61923997
|
Verical | Industrial Pressure Sensor 150psi Vacuum Min Qty: 1 Package Multiple: 1 Date Code: 2217 | Americas - 69 |
|
$71.0874 / $88.7453 | Buy Now |
DISTI #
77021-00000040-01
|
TTI | Industrial Pressure Sensors PRESSURE SWITCH Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 138 In Stock |
|
$59.1500 / $71.0800 | Buy Now |
DISTI #
2775688
|
element14 Asia-Pacific | PRESSURE SWITCH, SPST-NO, 6PSI RoHS: Compliant Min Qty: 1 Container: Each | 2769 |
|
$69.5704 / $77.7926 | Buy Now |
DISTI #
2775688
|
Farnell | PRESSURE SWITCH, SPST-NO, 6PSI RoHS: Compliant Min Qty: 1 Lead time: 58 Weeks, 4 Days Container: Each | 2769 |
|
$72.8913 / $81.4992 | Buy Now |
|
Master Electronics | 5000 Series Extended Duty Pressure Switch RoHS: Compliant |
72 In Stock |
|
$58.2800 / $70.7300 | Buy Now |