Part Details for 77023 SL001 by Alpha Wire
Overview of 77023 SL001 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 77023 SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47W8794
|
Newark | Ecogen Ecocable Cable Multconductor, 5 Conductor, 18 Awg, 1000 Ft, 600 V, Cable Shielding:Unshielded, No. Of Conductors:5Conductor, Wire Gauge:18Awg, Conductor Area Csa:0.81Mm², Reel Length (Imperial):1000Ft, Jacket Color:Slate Rohs Compliant: Yes |Alpha Wire 77023 SL001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$4,374.4700 | Buy Now |
DISTI #
77023SL001-ND
|
DigiKey | CABLE 5COND 18AWG SLATE 1000' Min Qty: 1 Lead time: 6 Weeks Container: Spool |
1 In Stock |
|
$3,940.1600 | Buy Now |
DISTI #
602-77023-1000-09
|
Mouser Electronics | Multi-Conductor Cables 18AWG 5C UNSHIELD 1000FT SPOOL SLATE RoHS: Compliant | 0 |
|
$3,940.1500 | Order Now |
DISTI #
73560340
|
RS | Multiconductor Cable, 18AWG, 5C, Unshielded, MP, 600V, EcoCable Series | Alpha Wire 77023 SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$3,940.1600 | RFQ |