-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
06P .093 COMM P&S PLUG .250CL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90B9734
|
Newark | 06P .093 Comm P&s Plug .250Cl Rohs Compliant: Yes |Amp Te Connectivity 770373-1 Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3960 / $0.4420 | Buy Now |
DISTI #
A25521-ND
|
DigiKey | CONN PLUG HSG 6POS .093 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1227 In Stock |
|
$0.3387 / $0.6700 | Buy Now |
DISTI #
770373-1
|
Avnet Americas | Conn Housing PL 6 POS 6.35mm ST Individual - Bulk (Alt: 770373-1) RoHS: Compliant Min Qty: 1400 Package Multiple: 700 Container: Bulk | 7700 Factory Stock |
|
$0.3359 / $0.3793 | Buy Now |
DISTI #
571-770373-1
|
Mouser Electronics | Pin & Socket Connectors 06P .093 COMM P&S PLUG .250CL RoHS: Compliant | 550 |
|
$0.3380 / $0.6700 | Buy Now |
|
Future Electronics | 6 Position Rectangular Housing Connector Plug Natural RoHS: Compliant pbFree: Yes Min Qty: 1400 Package Multiple: 700 Container: Box | 0Box |
|
$0.3190 | Buy Now |
DISTI #
AMP770373-1
|
Heilind Electronics | 06P .093 COMM P&S PLUG .250CL | Americas - 0 in Stock |
|
$0.3984 / $0.4168 | Buy Now |
|
Onlinecomponents.com | 06P .093 COMM P&S PLUG .250CL RoHS: Compliant |
1427 In Stock 7700 Factory Stock |
|
$0.3279 / $0.6064 | Buy Now |
DISTI #
770373-1
|
TTI | Pin & Socket Connectors 06P .093 COMM P&S PLUG .250CL Min Qty: 1400 Package Multiple: 1 Container: Each | Americas - 0 |
|
$0.3350 / $0.4030 | Buy Now |
DISTI #
770373-1
|
Avnet Americas | Conn Housing PL 6 POS 6.35mm ST Individual - Bulk (Alt: 770373-1) RoHS: Compliant Min Qty: 1400 Package Multiple: 700 Container: Bulk | 7700 Factory Stock |
|
$0.3359 / $0.3793 | Buy Now |
DISTI #
770373-1
|
Avnet Americas | Conn Housing PL 6 POS 6.35mm ST Individual - Bulk (Alt: 770373-1) RoHS: Compliant Min Qty: 1400 Package Multiple: 700 Container: Bulk | 7700 Factory Stock |
|
$0.3359 / $0.3793 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
770373-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
770373-1
TE Connectivity
06P .093 COMM P&S PLUG .250CL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMP, COMPATIBLE CONTACTS: 350418-1; 770147-1 | |
Body Breadth | 0.641 inch | |
Body Depth | 1.105 inch | |
Body Length | 0.886 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.25 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | CSA, UL | |
Terminal Pitch | 6.35 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-2 |