-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
02P.093 COMM P&S RCPT .248CL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34B1833
|
Newark | Plug & Socket Housing, Receptacle, 2 Position, 6.3Mm, Product Range:Commercial 0.093" Series, Gender:Receptacle, No. Of Positions:2Positions, Pitch Spacing:6.3Mm, For Use With:0.093" Commercial Pin And Socket Contacts, Colour:Naturalrohs Compliant: Yes |Amp Te Connectivity 770424-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$0.0480 | Buy Now |
DISTI #
A25513-ND
|
DigiKey | CONN RCPT HSG 2POS 6.30MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
460 In Stock |
|
$0.1963 / $0.4200 | Buy Now |
DISTI #
770424-1
|
Avnet Americas | Conn Housing RCP 2 POS 6.3mm Crimp ST Individual - Bulk (Alt: 770424-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Bulk | 18385 Factory Stock |
|
$0.1947 / $0.2198 | Buy Now |
DISTI #
34B1833
|
Avnet Americas | Conn Housing RCP 2 POS 6.3mm Crimp ST Individual - Bulk (Alt: 34B1833) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Bulk | 2 Partner Stock |
|
$0.2440 / $0.2560 | Buy Now |
DISTI #
571-770424-1
|
Mouser Electronics | Pin & Socket Connectors 02P RCPT .248CL RoHS: Compliant | 2000 |
|
$0.1960 / $0.3000 | Buy Now |
|
Future Electronics | 2 Position Crimp Terminal Positive Lock Free Hanging Receptacle Housing RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1 Lead time: 6 Weeks Container: Bag | 0Bag |
|
$0.1910 / $0.2300 | Buy Now |
DISTI #
AMP770424-1
|
Heilind Electronics | 02P.093 COMM P&S RCPT .248CL | Americas - 310 in Stock |
|
$0.2309 / $0.2416 | Buy Now |
|
Onlinecomponents.com | 02P.093 COMM P&S RCPT .248CL RoHS: Compliant |
3416 In Stock |
|
$0.2000 / $0.3510 | Buy Now |
|
Bristol Electronics | 44 |
|
RFQ | ||
DISTI #
770424-1
|
TTI | Pin & Socket Connectors 02P RCPT .248CL RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Each | Americas - 0 |
|
$0.1950 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
770424-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
770424-1
TE Connectivity
02P.093 COMM P&S RCPT .248CL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 7 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMP, COMPATIBLE CONTACTS: 350417-1; 770146-1 | |
Body Breadth | 0.25 inch | |
Body Depth | 1.063 inch | |
Body Length | 0.531 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | CSA, UL | |
Terminal Pitch | 6.3 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-2 |