Part Details for 770433-1 (ALTERNATE: 770433-1) by TE Connectivity
Overview of 770433-1 (ALTERNATE: 770433-1) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 770433-1 (ALTERNATE: 770433-1)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70087427
|
RS | Connector Soft Shell 250 VAC 7 A (Max.) Plug Nylon Natural 4 0.062 in. | TE Connectivity 770433-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 765 |
|
$0.2950 / $0.4400 | Buy Now |