Part Details for 7704901PA by Linfinity Microelectronics
Overview of 7704901PA by Linfinity Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 7704901PA
7704901PA CAD Models
7704901PA Part Data Attributes:
|
7704901PA
Linfinity Microelectronics
Buy Now
Datasheet
|
Compare Parts:
7704901PA
Linfinity Microelectronics
NAND Gate Based Peripheral Driver, 0.4A, CDIP8, CERAMIC, DIP-8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINFINITY MICROELECTRONICS | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
Interface IC Type | NAND GATE BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-GDIP-T8 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 0.4 A | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 7704901PA
This table gives cross-reference parts and alternative options found for 7704901PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7704901PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN75452BP | 30-V Dual output driver with NAND logic inputs 8-PDIP 0 to 70 | Texas Instruments | 7704901PA vs SN75452BP |
7704901PX | NAND Gate Based Peripheral Driver, 2 Driver, 0.4A, BIPolar, CDIP8, CERAMIC, DIP-8 | Linfinity Microelectronics | 7704901PA vs 7704901PX |
M38510/12903BPX | NAND Gate Based Peripheral Driver, 0.5A, CDIP8, | Linfinity Microelectronics | 7704901PA vs M38510/12903BPX |
JM38510/12903BPA | Dual Very-High Speed, High-Current Peripheral Drivers 8-CDIP -55 to 125 | Texas Instruments | 7704901PA vs JM38510/12903BPA |
SN75452BPE4 | 30-V Dual output driver with NAND logic inputs 8-PDIP 0 to 70 | Texas Instruments | 7704901PA vs SN75452BPE4 |
7704901PA | Dual Very-High Speed, High-Current Peripheral Drivers 8-CDIP -55 to 125 | Texas Instruments | 7704901PA vs 7704901PA |
M38510/12903BPA | Dual Very-High Speed, High-Current Peripheral Drivers 8-CDIP -55 to 125 | Texas Instruments | 7704901PA vs M38510/12903BPA |