-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
03P .093 COMM P&S PLUG .248CL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC1062
|
Newark | Pin & Socket Connectors 03P Plug .248Cl |Amp Te Connectivity 770783-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2798 |
|
$0.3600 / $0.6140 | Buy Now |
DISTI #
16H5774
|
Newark | 03P .093 Comm P&s Plug .248Cl Rohs Compliant: Yes |Amp Te Connectivity 770783-1 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3370 / $0.3580 | Buy Now |
DISTI #
A25516-ND
|
DigiKey | CONN PLUG HSG 3POS 6.30MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
1795 In Stock |
|
$0.2880 / $0.5900 | Buy Now |
DISTI #
770783-1
|
Avnet Americas | Conn Housing PL 3 POS 6.35mm Crimp ST Individual - Bulk (Alt: 770783-1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2857 / $0.3226 | Buy Now |
DISTI #
571-770783-1
|
Mouser Electronics | Pin & Socket Connectors 03P PLUG .248CL RoHS: Compliant | 115 |
|
$0.3270 / $0.5900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Box | 0Box |
|
$0.2720 | Buy Now |
DISTI #
AMP770783-1
|
Heilind Electronics | 03P .093 COMM P&S PLUG .248CL | Americas - 0 in Stock |
|
$0.3389 / $0.3491 | Buy Now |
|
Onlinecomponents.com | 03P .093 COMM P&S PLUG .248CL RoHS: Compliant |
2798 Partner Stock |
|
$0.2852 / $0.5359 | Buy Now |
DISTI #
770783-1
|
TTI | Pin & Socket Connectors 03P PLUG .248CL Min Qty: 3000 Package Multiple: 1 Container: Each | Americas - 0 |
|
$0.3230 | Buy Now |
DISTI #
AMP770783-1
|
Interstate Connecting Components | 03P .093 COMM P&S PLUG .248CL | 0 |
|
$0.3389 / $0.3491 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
770783-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
770783-1
TE Connectivity
03P .093 COMM P&S PLUG .248CL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMP, COMPATIBLE CONTACTS: 350418-1; 770147-1 | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | TIN/GOLD FLASH OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e3/e4 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | CSA, UL | |
Terminal Pitch | 6.3 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-2 |