-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Array/Network Resistor, Bussed, Cermet, 1.1W, 10000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8010, SIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
770-81-R10KP-ND
|
DigiKey | RES ARRAY 7 RES 10K OHM 8SIP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
4979 In Stock |
|
$0.5625 / $1.5400 | Buy Now |
DISTI #
77081103P
|
Avnet Americas | Res Cermet NET 10K Ohm 2% 1.1W ±100ppm/°C BUS Conformal 8-Pin SIP Pin Thru-Hole Bulk - Bulk (Alt: 77081103P) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5637 / $0.6946 | Buy Now |
DISTI #
774-77081103P
|
Mouser Electronics | Resistor Networks & Arrays 10Kohms 8Pin 2% Bussed RoHS: Compliant | 2724 |
|
$0.5620 / $1.2800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$0.5900 | Buy Now |
|
Onlinecomponents.com | Res Thick Film NET 10K Ohm 2% 1.1W ±100ppm/°C BUS Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk RoHS: Compliant |
2780 In Stock |
|
$0.5550 / $0.9220 | Buy Now |
|
Bristol Electronics | 1485 |
|
RFQ | ||
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 145 |
|
$0.5000 / $0.7700 | Buy Now |
|
Master Electronics | Res Thick Film NET 10K Ohm 2% 1.1W ±100ppm/°C BUS Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk RoHS: Compliant |
2780 In Stock |
|
$0.5550 / $0.9220 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
77081103P
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
77081103P
CTS Corporation
Array/Network Resistor, Bussed, Cermet, 1.1W, 10000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8010, SIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | SIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | CTS | |
Construction | Rectangular | |
Element Power Dissipation | 0.125 W | |
First Element Resistance | 10000 Ω | |
JESD-609 Code | e1 | |
Lead Length | 3.43 mm | |
Lead Spacing | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 7 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.95 mm | |
Package Length | 20.32 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1.1 W | |
Rated Temperature | 25 °C | |
Resistance | 10000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 8010 | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 100 V |
This table gives cross-reference parts and alternative options found for 77081103P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 77081103P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSC08A0110K0GDA | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1W, 10000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 7910, SIP | Vishay Intertechnologies | 77081103P vs CSC08A0110K0GDA |
CSC08A01103G | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1W, 10000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP-8 | Vishay Intertechnologies | 77081103P vs CSC08A01103G |
CSC08A0110K0GDA | RESISTOR, NETWORK, FILM, BUSSED, 1 W, THROUGH HOLE MOUNT, SIP | Vishay Dale | 77081103P vs CSC08A0110K0GDA |
CSC08A0110K0GEJ | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1W, 10000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 7910, SIP, ROHS COMPLIANT | Vishay Intertechnologies | 77081103P vs CSC08A0110K0GEJ |
CSC08A0110K0GPA | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.2W, 10000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP | Vishay Intertechnologies | 77081103P vs CSC08A0110K0GPA |
CSC08A0110K0GEK | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.2W, 10000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP | Vishay Intertechnologies | 77081103P vs CSC08A0110K0GEK |