Part Details for 770859-1 by TE Connectivity
Overview of 770859-1 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 770859-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A114410-ND
|
DigiKey | CONN HEADER VERT 15POS 4.14MM Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
71425033
|
RS | Header Assembly 15P MINI UMNL SN Mini-Universal MATE-N-LOK Series | TE Connectivity 770859-1 RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Container: Bulk | 0 |
|
$2.4400 / $3.0500 | RFQ |
|
Onlinecomponents.com | 15P MINI UMNL HDR ASSY SN |
443 In Stock |
|
$2.8800 / $4.8900 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 64 |
|
$1.6875 / $2.7000 | Buy Now |
|
Quest Components | 15 CONTACT(S), MALE, COMBINATION LINE CONNECTOR, SOLDER | 51 |
|
$1.3500 / $3.6000 | Buy Now |
|
Master Electronics | 15P MINI UMNL HDR ASSY SN |
443 In Stock |
|
$2.8800 / $4.8900 | Buy Now |
Part Details for 770859-1
770859-1 CAD Models
770859-1 Part Data Attributes:
|
770859-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
770859-1
TE Connectivity
15P MINI UMNL HDR ASSY SN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK, POLARIZATION AVAILABLE | |
Body Breadth | 0.631 inch | |
Body Depth | 0.561 inch | |
Body Length | 1.08 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | 172171-1 | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA, UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |