-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MINI UMNL SOK 22-18 AWG AU
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC1081
|
Newark | Pin & Socket Connectors Skt 22-18 Awg Reel |Amp Te Connectivity 770904-3 Min Qty: 4500 Package Multiple: 1 Date Code: 0 Container: Reel | 27000 |
|
$0.2830 / $0.3210 | Buy Now |
DISTI #
34B1851
|
Newark | Mini Umnl Sok 22-18 Awg Au Rohs Compliant: No |Amp Te Connectivity 770904-3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 14520 |
|
$0.3220 / $0.3800 | Buy Now |
DISTI #
A25688CT-ND
|
DigiKey | CONN SOCKET 18-22AWG GOLD CRIMP Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
39370 In Stock |
|
$0.2610 / $0.5400 | Buy Now |
DISTI #
770904-3
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 770904-3) RoHS: Not Compliant Min Qty: 18000 Package Multiple: 18000 Lead time: 12 Weeks, 0 Days Container: Reel | 5468 Factory Stock |
|
$0.2766 | Buy Now |
DISTI #
34B1851
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Bulk (Alt: 34B1851) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 14520 Partner Stock |
|
$0.3850 / $0.5700 | Buy Now |
DISTI #
571-7709043
|
Mouser Electronics | Pin & Socket Connectors SKT 22-18 AWG REEL RoHS: Not Compliant | 0 |
|
$0.2610 / $0.3100 | Order Now |
DISTI #
V36:1790_11863935
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 18-22AWG T/R RoHS: Not Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 12 Weeks Date Code: 2327 | Americas - 36000 |
|
$0.2597 / $0.3038 | Buy Now |
DISTI #
V99:2348_11863935
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 18-22AWG T/R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2304 | Americas - 22106 |
|
$0.2606 / $0.2644 | Buy Now |
DISTI #
V72:2272_11863935
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 18-22AWG T/R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2327 Container: Cut Strips | Americas - 17690 |
|
$0.3068 / $0.5058 | Buy Now |
|
Future Electronics | Miniature Universal MATE-N-LOK 22-18 AWG Wire to Cable Crimp Socket Contact RoHS: Non Compliant pbFree: No Min Qty: 4500 Package Multiple: 4500 Lead time: 12 Weeks Container: Reel | 4500Reel |
|
$0.2450 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
770904-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
770904-3
TE Connectivity
MINI UMNL SOK 22-18 AWG AU
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | UNDERPLATING THICKNESS (50), TERMINATION: TIN LEAD (100) OVER NICKEL | |
Approvals | CSA; UL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.094 inch | |
Cable Entry-Min | 0.059 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Construction | STRANDED | |
Contact Gender | FEMALE | |
Cross Section Area | 0.9 mm2 | |
DIN Conformance | NO | |
Design Use | POWER | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 11.2 A | |
Rated Voltage | 600 V | |
Rated Voltage(DC) | 600 V | |
Terminal Type | CRIMP | |
Used With | PLUG HOUSING | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 22 AWG |