Part Details for 7711-0101-HC by CTS Corporation
Overview of 7711-0101-HC by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Entertainment and Gaming
Robotics and Drones
Part Details for 7711-0101-HC
7711-0101-HC CAD Models
7711-0101-HC Part Data Attributes:
|
7711-0101-HC
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
7711-0101-HC
CTS Corporation
Data Line Filter, 1 Function(s), 100V, 5A,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | C-TYPE CIRCUIT | |
Capacitance | 2500 µF | |
Filter Type | DATA LINE FILTER | |
Height | 15.8 mm | |
Insertion Loss-Max | 40 dB | |
Insulation Resistance-Min | 10000 MΩ | |
JESD-609 Code | e3 | |
Length | 46.66 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Rated Current | 5 A | |
Rated Voltage | 100 V | |
Terminal Finish | Matte Tin (Sn) | |
Width | 8 mm |
Alternate Parts for 7711-0101-HC
This table gives cross-reference parts and alternative options found for 7711-0101-HC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7711-0101-HC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7702-0101-UA | Data Line Filter, 1 Function(s), 100V, 5A, | CTS Corporation | 7711-0101-HC vs 7702-0101-UA |
223469709 | https://4donline.ihs.com/images/VipMasterIC/IC/TUSO/TUSOS03715/TUSOS03715-1.pdf | Active | 7711-0101-HC vs 223469709 |
77 | Data Line Filter, 1 Function(s), 100V, 5A, | 7711-0101-HC vs | |
7.32 | 1896 | https://4donline.ihs.com/images/VipMasterIC/IC/TUSO/TUSOS03715/TUSOS03715-1.pdf | 7711-0101-HC vs 7.32 |
CTS Corporation | 7702-0101-UD | 77 | 7711-0101-HC vs CTS Corporation |