Part Details for 77114-12-3S6 by TE Connectivity
Overview of 77114-12-3S6 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 77114-12-3S6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77114-12-3S6-ND
|
DigiKey | HERM RECP Min Qty: 50 Lead time: 34 Weeks Container: Bag | Temporarily Out of Stock |
|
$346.4908 | Buy Now |
DISTI #
77114-12-3S6
|
Avnet Americas | Circular Connector Threaded Coupling Hermetic Receptacle 3 Position Socket Contact Flange Mount Solder Cup - Bulk (Alt: 77114-12-3S6) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 31 Weeks, 2 Days Container: Bulk | 0 |
|
$304.3692 / $366.2748 | Buy Now |
DISTI #
571-77114-12-3S6
|
Mouser Electronics | Rectangular MIL Spec Connectors HERM RECP RoHS: Compliant | 0 |
|
$526.4100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Container: Bag | 0Bag |
|
$330.7000 | Buy Now |
DISTI #
DCH77114-12-3S6
|
Heilind Electronics | HERM RECP | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
77114-12-3S6
|
TTI | Rectangular MIL Spec Connectors HERM RECP Min Qty: 50 Package Multiple: 1 Container: Each | Americas - 0 |
|
$468.9800 | Buy Now |
DISTI #
77114-12-3S6
|
Avnet Americas | Circular Connector Threaded Coupling Hermetic Receptacle 3 Position Socket Contact Flange Mount Solder Cup - Bulk (Alt: 77114-12-3S6) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 31 Weeks, 2 Days Container: Bulk | 0 |
|
$304.3692 / $366.2748 | Buy Now |
DISTI #
DCH77114-12-3S6
|
Interstate Connecting Components | HERM RECP | 0 |
|
Buy Now | |
DISTI #
77114-12-3S6
|
Avnet Abacus | (Alt: 77114-12-3S6) Min Qty: 50 Package Multiple: 1 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$322.6300 / $922.6300 | Buy Now |
Part Details for 77114-12-3S6
77114-12-3S6 CAD Models
77114-12-3S6 Part Data Attributes:
|
77114-12-3S6
TE Connectivity
Buy Now
|
Compare Parts:
77114-12-3S6
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |