Part Details for 77115 by Wiha Quality Tools
Overview of 77115 by Wiha Quality Tools
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MK2771-15RLFTR | Renesas Electronics Corporation | VCXO and Set-Top Clock Source | |
MK2771-15RLF | Renesas Electronics Corporation | VCXO and Set-Top Clock Source |
Price & Stock for 77115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05R8606
|
Newark | Torx 3/8" Drive Bit Socket 6" Long T30 Rohs Compliant: Yes |Wiha 77115 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.2500 | Buy Now |
DISTI #
77115W-ND
|
DigiKey | SKT TORX REPLACEABLE BIT T30 6" Min Qty: 3 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.9400 | Buy Now |
|
Onlinecomponents.com | Shld Flex Cable, 12 Cond, 20AWG, 30M, RoHS: Compliant | 0 |
|
$7.8600 / $10.7000 | Buy Now |
DISTI #
598-140
|
Techni-Tool, Inc. | Wiha 77115 Bit Socket, Long, Torx, T30 Size, 3/8" Drive, 6" OAL, Steel | 0 |
|
$8.3200 | Buy Now |
DISTI #
598-140
|
TestEquity LLC | Wiha 77115 Bit Socket, Long, Torx, T30 Size, 3/8" Drive, 6" OAL, Steel | 0 |
|
$8.3200 | Buy Now |