Part Details for 7716480 (ALTERNATE: 7716480) by RS Pro
Overview of 7716480 (ALTERNATE: 7716480) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7716480 (ALTERNATE: 7716480)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70826468
|
RS | Oil Spill Kit Contains 35L Absorbent Pads, Socks, Bags/Ties 5lb Kit Weight | RS PRO 7716480 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Kit | 1 |
|
$69.7500 | Buy Now |