Part Details for 77203 SL001 by Alpha Wire
Overview of 77203 SL001 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 77203 SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47W8938
|
Newark | Ecogen Ecocable, Foil/Braid Shielded Multconductor, 12 Conductor, 24 Awg, 1000 Ft, 600 V, Cable Shielding:Shielded, No. Of Conductors:12Conductor, Wire Gauge:24Awg, Conductor Area Csa:0.28Mm², Reel Length (Imperial):1000Ft Rohs Compliant: Yes |Alpha Wire 77203 SL001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$8,072.3600 | Buy Now |
DISTI #
77203SL001-ND
|
DigiKey | CABLE 12COND 24AWG SHLD Min Qty: 1000 Lead time: 6 Weeks Container: Spool | Temporarily Out of Stock |
|
$7.2709 | Buy Now |
DISTI #
602-77203-1000-09
|
Mouser Electronics | Multi-Conductor Cables 24AWG 12C SHIELDED 1000FT SPOOL SLATE RoHS: Compliant | 0 |
|
$7,270.1100 | Order Now |
Part Details for 77203 SL001
77203 SL001 CAD Models
77203 SL001 Part Data Attributes:
|
77203 SL001
Alpha Wire
Buy Now
|
Compare Parts:
77203 SL001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |