Part Details for 77208C by Murata Power Solutions
Overview of 77208C by Murata Power Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 77208C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K7598
|
Newark | Pulse Transformer, Turns Ratio:1:1:1, Inductance:16.3Mh, Dc Resistance:3.6Ohm, Et Constant:482Vµs, Isolation Voltage:2.5Kv, Product Range:77208C Series, Capacitance:40Pf, Transformer Mounting:Pc Board, Winding Configuration:1:1:1 Rohs Compliant: Yes |Murata Power Solutions 77208C Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9600 / $6.8700 | Buy Now |
DISTI #
811-3703-ND
|
DigiKey | PULSE XFMR 1:1:1 16.3MH Min Qty: 1 Lead time: 15 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.1375 / $6.9500 | Buy Now |
DISTI #
V99:2348_15126006
|
Arrow Electronics | Pulse Transformer 1:1:1 2500Vrms 3.6Ohm Prim. DCR 3.1Ohm/4.2Ohm Sec. DCR 40pF 6 Terminal PC Pin Thru-Hole RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2246 | Americas - 27 |
|
$5.5190 / $6.0720 | Buy Now |
|
Future Electronics | RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Tube | 0Tube |
|
$5.8800 | Buy Now |
DISTI #
000000000001708592
|
Sager | Pulse Transformers PULSE TRANSFORMER 1:1:1 460VUS Min Qty: 1 | 0 |
|
$5.6900 / $6.3800 | Buy Now |