Part Details for 7721-10PPSG by BOYD Laconia
Overview of 7721-10PPSG by BOYD Laconia
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7721-10PPSG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7721-10PPSG-ND
|
DigiKey | WASHER SHOULDER POLY SULFIDE Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
9875 In Stock |
|
$0.3880 / $0.8000 | Buy Now |
DISTI #
532-7721-10PPSG
|
Mouser Electronics | Heat Sinks Polyphenylene Sulfide PPS Shoulder Washers, Screw Size #4, 7.62x2.41mm RoHS: Compliant | 8990 |
|
$0.3010 / $0.6800 | Buy Now |
|
Future Electronics | PPS Insulating 0.3" Diameter Shoulder Washer RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 41302Bulk |
|
$0.1180 / $0.1380 | Buy Now |
|
Bisco Industries | 75 |
|
Buy Now | ||
|
Onlinecomponents.com | Washer Shoulder 2.97mm-ID 5.59mm-OD 7.62mm-THK Polyphenylene Sulfide RoHS: Compliant |
875 In Stock |
|
$0.3886 / $0.6080 | Buy Now |
DISTI #
53830728
|
Verical | Washer Shoulder 2.97mm-ID 0.117in-ID 1.4mm-THK 0.055in-THK Polyphenylene Sulfide Min Qty: 28 Package Multiple: 1 | Americas - 69 |
|
$2.6177 / $2.6958 | Buy Now |
|
Quest Components | 680 |
|
$0.3000 / $1.0000 | Buy Now | |
DISTI #
000000000002160480
|
Sager | Heat Sinks Polyphenylene Sulfide PPS Shoulder Washers, Screw Size #4, 7.62x2.41mm Min Qty: 2000 | 0 |
|
$0.3111 / $0.8486 | Buy Now |
|
Master Electronics | Washer Shoulder 2.97mm-ID 5.59mm-OD 7.62mm-THK Polyphenylene Sulfide RoHS: Compliant |
875 In Stock |
|
$0.3886 / $0.6080 | Buy Now |
|
New Advantage Corporation | PPS Insulating 0.3 Diameter Shoulder Washer RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 54000 |
|
$0.1507 / $0.1614 | Buy Now |