Part Details for 77311-118-04LF by Amphenol Corporation
Overview of 77311-118-04LF by Amphenol Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 77311-118-04LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77311-118-04LF
|
Avnet Americas | Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Thru-Hole Bag - Bag (Alt: 77311-118-04LF) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Bag | 0 |
|
$0.1504 / $0.1788 | Buy Now |
DISTI #
62K8867
|
Avnet Americas | Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Thru-Hole Bag - Bulk (Alt: 62K8867) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 6 Days Container: Bulk | 205 Partner Stock |
|
$0.2700 / $0.4450 | Buy Now |
DISTI #
649-77311-118-04LF
|
Mouser Electronics | Headers & Wire Housings 4P STR SR TMT HDR .76 AU .45IN LENGTH RoHS: Compliant | 2297 |
|
$0.1700 / $0.4200 | Buy Now |
DISTI #
77311-118-04LF
|
TTI | Headers & Wire Housings 4P STR SR TMT HDR .76 AU .45IN LENGTH RoHS: Compliant pbFree: Pb-Free Min Qty: 27 Package Multiple: 9 Container: Each |
Americas - 3996 In Stock |
|
$0.1650 / $0.2380 | Buy Now |
DISTI #
77311-118-04LF
|
Avnet Americas | Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Thru-Hole Bag - Bag (Alt: 77311-118-04LF) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Bag | 0 |
|
$0.1504 / $0.1788 | Buy Now |
DISTI #
62K8867
|
Avnet Americas | Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Thru-Hole Bag - Bulk (Alt: 62K8867) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 6 Days Container: Bulk | 205 Partner Stock |
|
$0.2700 / $0.4450 | Buy Now |
DISTI #
77311-118-04LF
|
Avnet Abacus | Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Thru-Hole Bag (Alt: 77311-118-04LF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
77311-118-04LF
|
Avnet Asia | Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Thru-Hole Bag (Alt: 77311-118-04LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.1338 / $0.1507 | Buy Now |