Part Details for 77311R4APT03LF by Amphenol Communications Solutions
Overview of 77311R4APT03LF by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 77311R4APT03LF
77311R4APT03LF CAD Models
77311R4APT03LF Part Data Attributes:
|
77311R4APT03LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
77311R4APT03LF
Amphenol Communications Solutions
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.094 inch | |
Body Depth | 0.1 inch | |
Body Length | 0.3 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | MATTE TIN (79) OVER NICKEL (50) | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for 77311R4APT03LF
This table gives cross-reference parts and alternative options found for 77311R4APT03LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 77311R4APT03LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
77311R8AJT03LF | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | 77311R4APT03LF vs 77311R8AJT03LF |
77311R4ATT03LF | Board Connector | Amphenol FCi | 77311R4APT03LF vs 77311R4ATT03LF |
77311RSBDT03LF | Board Connector | Amphenol FCi | 77311R4APT03LF vs 77311RSBDT03LF |
77311R5BET03LF | Board Connector | Amphenol FCi | 77311R4APT03LF vs 77311R5BET03LF |
77311R1BCT03LF | Board Connector | Amphenol FCi | 77311R4APT03LF vs 77311R1BCT03LF |
77311R4BKT03LF | Board Connector | Amphenol FCi | 77311R4APT03LF vs 77311R4BKT03LF |
77311RGALT03LF | Board Connector, | Amphenol Communications Solutions | 77311R4APT03LF vs 77311RGALT03LF |
77311R8BCT03LF | Board Connector | Amphenol FCi | 77311R4APT03LF vs 77311R8BCT03LF |
77311R5BGT03LF | Board Connector | Amphenol FCi | 77311R4APT03LF vs 77311R5BGT03LF |
77311RTAVT03LF | Board Connector | Amphenol FCi | 77311R4APT03LF vs 77311RTAVT03LF |