Datasheets
77311RTART03LF by: Amphenol FCi

Board Connector

Part Details for 77311RTART03LF by Amphenol FCi

Overview of 77311RTART03LF by Amphenol FCi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 77311RTART03LF

77311RTART03LF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

77311RTART03LF Part Data Attributes:

77311RTART03LF Amphenol FCi
Buy Now Datasheet
Compare Parts:
77311RTART03LF Amphenol FCi Board Connector
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer AMPHENOL FCI ASIA PTE LTD
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.094 inch
Body Depth 0.1 inch
Body Length 0.3 inch
Connector Type BOARD CONNECTOR
Contact Gender MALE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
Filter Feature NO
Mating Contact Pitch 0.1 inch
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 1
Number of Rows Loaded 1
PCB Contact Pattern RECTANGULAR
Rated Current (Signal) 3 A
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 3

Alternate Parts for 77311RTART03LF

This table gives cross-reference parts and alternative options found for 77311RTART03LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 77311RTART03LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
77311R8AJT03LF Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle Amphenol FCi 77311RTART03LF vs 77311R8AJT03LF
77311R4ATT03LF Board Connector Amphenol FCi 77311RTART03LF vs 77311R4ATT03LF
77311RSBDT03LF Board Connector Amphenol FCi 77311RTART03LF vs 77311RSBDT03LF
77311R5BET03LF Board Connector Amphenol FCi 77311RTART03LF vs 77311R5BET03LF
77311R1BCT03LF Board Connector Amphenol FCi 77311RTART03LF vs 77311R1BCT03LF
77311R4BKT03LF Board Connector Amphenol FCi 77311RTART03LF vs 77311R4BKT03LF
77311RGALT03LF Board Connector, Amphenol Communications Solutions 77311RTART03LF vs 77311RGALT03LF
77311R8BCT03LF Board Connector Amphenol FCi 77311RTART03LF vs 77311R8BCT03LF
77311R5BGT03LF Board Connector Amphenol FCi 77311RTART03LF vs 77311R5BGT03LF
77311RTAVT03LF Board Connector Amphenol FCi 77311RTART03LF vs 77311RTAVT03LF
Part Number Description Manufacturer Compare
68301-1014 Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle Molex 77311RTART03LF vs 68301-1014
77311RTAYT03LF Board Connector Amphenol FCi 77311RTART03LF vs 77311RTAYT03LF
77311R8BDT03LF Board Connector Amphenol FCi 77311RTART03LF vs 77311R8BDT03LF
77311RSBET03LF Board Connector Amphenol FCi 77311RTART03LF vs 77311RSBET03LF
77311R4AJT03LF Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle Amphenol FCi 77311RTART03LF vs 77311R4AJT03LF
77311R1BAT03LF Board Connector Amphenol FCi 77311RTART03LF vs 77311R1BAT03LF
77311R5AYT03LF Board Connector Amphenol FCi 77311RTART03LF vs 77311R5AYT03LF
93287-403HLF Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 77311RTART03LF vs 93287-403HLF
5-103414-1 (5-103414-1) 03 MODII HDR SRST SHRD LF TE Connectivity 77311RTART03LF vs 5-103414-1
77311RSAJT03LF Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle Amphenol FCi 77311RTART03LF vs 77311RSAJT03LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 77311RTART03LF by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 77311RTART03LF by Amphenol FCi

  • Please alert me when 77311RTART03LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 77311RTART03LF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 77311RTART03LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 77311RTART03LF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 77311RTART03LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 77311RTART03LF by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: