Part Details for 7736113001 by TE Connectivity
Overview of 7736113001 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7736113001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RYC99M0111-22-5
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYC99M0111-22-5 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 99M0111-22-5 RoHS: Compliant |
2680 Partner Stock |
|
$0.9360 / $2.3800 | Buy Now |
DISTI #
RYC99M0111-22-5
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC99M0111-22-5 | 0 |
|
Buy Now | |
DISTI #
4331669
|
Farnell | SINGLE WIRE CABLEWIRE RoHS: Compliant Min Qty: 25 Lead time: 1 Weeks, 2 Days Container: METER | 2175 |
|
$3.2975 | Buy Now |
|
Master Electronics | 99M0111-22-5 RoHS: Compliant |
2680 Partner Stock |
|
$0.9360 / $2.3800 | Buy Now |
Part Details for 7736113001
7736113001 CAD Models
7736113001 Part Data Attributes
|
7736113001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7736113001
TE Connectivity
WIRE AND CABLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 1.2 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -55 °C | |
Rated Voltage | 600 V | |
Stranding | 19X34 | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |