Part Details for 77404WS 0101000 by Belden Inc
Overview of 77404WS 0101000 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 77404WS 0101000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC0191
|
Newark | Shld Flex Cable, 4Cond, 14Awg, 1000Ft, Cable Shielding:Shielded, No. Of Conductors:4Conductor, Wire Gauge:14Awg, Conductor Area Csa:2.16Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Jacket Color:Black Rohs Compliant: Yes |Belden 77404WS 0101000 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$10,261.6100 / $11,055.6700 | Buy Now |
DISTI #
BEL3031-1000-ND
|
DigiKey | CABLE 4COND 14AWG BLK SHLD Min Qty: 1000 Lead time: 5 Weeks Container: Spool | Temporarily Out of Stock |
|
$8.0199 | Buy Now |
DISTI #
566-77404WS-1000-10
|
Mouser Electronics | Multi-Conductor Cables 14AWG 266/38 4C SHLD 1000FT SPOOL BLACK RoHS: Compliant | 0 |
|
$8.0100 | Order Now |
DISTI #
71076515
|
RS | MachFlex Continuous 600V, 14 AWG 4 Cond Shielded | Belden 77404WS 0101000 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Linear Foot | 0 |
|
$10.1100 / $11.0000 | RFQ |