Part Details for 7742ABUL-CSAU532-U543 by APEM Inc
Overview of 7742ABUL-CSAU532-U543 by APEM Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 7742ABUL-CSAU532-U543
7742ABUL-CSAU532-U543 CAD Models
7742ABUL-CSAU532-U543 Part Data Attributes
|
7742ABUL-CSAU532-U543
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
7742ABUL-CSAU532-U543
APEM Inc
Rocker Switch, DPDT, Momentary, 4A, 30VDC, Solder Terminal, Large Rocker Actuator, Panel Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Type | LARGE ROCKER | |
Body Breadth | 12 mm | |
Body Height | 11 mm | |
Body Length or Diameter | 13.2 mm | |
Contact (AC) Max Rating R Load | 6A@125VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 4 A | |
Contact (DC) Max Rating R Load | 4A@30VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 50000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | ROCKER SWITCH | |
Termination Type | SOLDER |
Alternate Parts for 7742ABUL-CSAU532-U543
This table gives cross-reference parts and alternative options found for 7742ABUL-CSAU532-U543. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7742ABUL-CSAU532-U543, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7947WABU1012 | Rocker Switch, DPDT, Momentary, 4A, 30VDC, Solder Terminal, Large Rocker Actuator, Through Hole-right Angle | APEM Inc | 7742ABUL-CSAU532-U543 vs 7947WABU1012 |
7947ABFUL-CSAU532-U543 | Rocker Switch, DPDT, Momentary, 4A, 30VDC, Solder Terminal, Large Rocker Actuator, Through Hole-straight | APEM Inc | 7742ABUL-CSAU532-U543 vs 7947ABFUL-CSAU532-U543 |
7747ABX601U532 | Rocker Switch, DPDT, Momentary, 4A, 30VDC, Solder Terminal, Large Rocker Actuator, Panel Mount | APEM Inc | 7742ABUL-CSAU532-U543 vs 7747ABX601U532 |
7942ABU532-U543 | Rocker Switch, DPDT, Momentary, 4A, 30VDC, Solder Terminal, Large Rocker Actuator, Through Hole-straight | APEM Inc | 7742ABUL-CSAU532-U543 vs 7942ABU532-U543 |
7942WAX601UL-CSAU1012 | Rocker Switch, DPDT, Momentary, 4A, 30VDC, Solder Terminal, Large Rocker Actuator, Through Hole-right Angle | APEM Inc | 7742ABUL-CSAU532-U543 vs 7942WAX601UL-CSAU1012 |
7947WABX601UL-CSAU1012 | Rocker Switch, DPDT, Momentary, 4A, 30VDC, Solder Terminal, Large Rocker Actuator, Through Hole-right Angle | APEM Inc | 7742ABUL-CSAU532-U543 vs 7947WABX601UL-CSAU1012 |
7942WADX601U1012 | Rocker Switch, DPDT, Momentary, 4A, 30VDC, Solder Terminal, Large Rocker Actuator, Through Hole-right Angle | APEM Inc | 7742ABUL-CSAU532-U543 vs 7942WADX601U1012 |
7747ADBX601U532 | Rocker Switch, DPDT, Momentary, 4A, 30VDC, Solder Terminal, Large Rocker Actuator, Panel Mount | APEM Inc | 7742ABUL-CSAU532-U543 vs 7747ADBX601U532 |
7942WADBU1012 | Rocker Switch, DPDT, Momentary, 4A, 30VDC, Solder Terminal, Large Rocker Actuator, Through Hole-right Angle | APEM Inc | 7742ABUL-CSAU532-U543 vs 7942WADBU1012 |
7747AU532 | Rocker Switch, DPDT, Momentary, 4A, 30VDC, Solder Terminal, Large Rocker Actuator, Panel Mount | APEM Inc | 7742ABUL-CSAU532-U543 vs 7747AU532 |