Part Details for 7758056 (ALTERNATE: 7758056) by RS Pro
Overview of 7758056 (ALTERNATE: 7758056) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7758056 (ALTERNATE: 7758056)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70824497
|
RS | Indoor Plug Socket 1 Gangs Type G - British 13 A 230 V ac White | RS PRO 7758056 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 19 |
|
$2.2700 / $2.5900 | Buy Now |