Part Details for 7760054123 by Weidmüller Interface GmbH & Co. KG
Overview of 7760054123 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7760054123
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH1528
|
Newark | Act20P-Ci-Co-Ilp-S |Weidmuller 7760054123 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$174.1000 / $211.2400 | Buy Now |
DISTI #
281-7760054123-ND
|
DigiKey | ACT20P-CI-CO-ILP-S Min Qty: 1 Lead time: 11 Weeks Container: Box |
2 In Stock |
|
$169.9760 / $175.8400 | Buy Now |
DISTI #
7760054123
|
Avnet Americas | Signal Distributor Current Loop Feed 3.8V 20mA Screw connection - Bulk (Alt: 7760054123) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-7760054123
|
Mouser Electronics | Terminal Block Interface Modules ACT20P-CI-CO-ILP-S RoHS: Compliant | 4 |
|
$146.5200 / $155.8900 | Buy Now |
|
Onlinecomponents.com | 7760054123 - Weidmuller 7760054123 Analog Signal Conditioner ACT20P-CI-CO-ILP-S RoHS: Compliant |
4 On Order |
|
$144.6700 / $155.1100 | Buy Now |
DISTI #
7760054123
|
TME | Converter: analog signals, for DIN rail mounting, 0÷20mA,4÷20mA Min Qty: 1 | 1 |
|
$130.7600 / $141.9100 | Buy Now |
|
Master Electronics | 7760054123 - Weidmuller 7760054123 Analog Signal Conditioner ACT20P-CI-CO-ILP-S RoHS: Compliant |
4 On Order |
|
$144.6700 / $155.1100 | Buy Now |