Part Details for 7760054306 by Weidmüller Interface GmbH & Co. KG
Overview of 7760054306 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7760054306
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7760054306-ND
|
DigiKey | ANLG SIGNAL COND/ISO AC/DC Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
6 In Stock |
|
$181.6312 / $251.4900 | Buy Now |
DISTI #
7760054306
|
Avnet Americas | Signal Converter/Insulator 1-Channel Input/Output Voltage and Current Output 240VAC/VDC Supply Voltage DIN Rail Mount - Bulk (Alt: 7760054306) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-7760054306
|
Mouser Electronics | Terminal Block Interface Modules ACT20P-VM-AO-S | 2 |
|
$192.2200 / $208.5000 | Buy Now |
|
Onlinecomponents.com | 7760054306 - Weidmuller 7760054306 Analog Signal Conditioner ACT20P-VM-AO-S |
3 In Stock |
|
$186.7500 / $200.5800 | Buy Now |
DISTI #
7760054306
|
Avnet Americas | Signal Converter/Insulator 1-Channel Input/Output Voltage and Current Output 240VAC/VDC Supply Voltage DIN Rail Mount - Bulk (Alt: 7760054306) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
7760054306
|
Avnet Americas | Signal Converter/Insulator 1-Channel Input/Output Voltage and Current Output 240VAC/VDC Supply Voltage DIN Rail Mount - Bulk (Alt: 7760054306) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | 7760054306 - Weidmuller 7760054306 Analog Signal Conditioner ACT20P-VM-AO-S |
3 In Stock |
|
$186.7500 / $200.5800 | Buy Now |