Part Details for 7760056052 by Weidmüller Interface GmbH & Co. KG
Overview of 7760056052 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7760056052
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7760056052-ND
|
DigiKey | RELAY DPDT 10A 48V Min Qty: 20 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.9015 | Buy Now |
DISTI #
7760056052
|
Avnet Americas | Industrial Relay Module 2 CO 48VDC 10A Plug-In Connection (Alt: 7760056052) Min Qty: 20 Package Multiple: 20 | 0 |
|
RFQ | |
DISTI #
470-7760056052
|
Mouser Electronics | Industrial Relays DRM270048 RoHS: Compliant | 0 |
|
$4.9100 / $8.4200 | Order Now |
|
Onlinecomponents.com | 0 |
|
$4.5100 / $5.9200 | Buy Now | |
DISTI #
7760056052
|
Avnet Americas | Industrial Relay Module 2 CO 48VDC 10A Plug-In Connection (Alt: 7760056052) Min Qty: 20 Package Multiple: 20 | 0 |
|
RFQ | |
DISTI #
DRM270048
|
TME | Relay: electromagnetic, DPDT, 48VDC, Icontacts max: 10A, socket Min Qty: 1 | 0 |
|
$6.0900 / $8.1800 | RFQ |
DISTI #
7760056052
|
Avnet Americas | Industrial Relay Module 2 CO 48VDC 10A Plug-In Connection (Alt: 7760056052) Min Qty: 20 Package Multiple: 20 | 0 |
|
RFQ |