Part Details for 7760056057 by Weidmüller Interface GmbH & Co. KG
Overview of 7760056057 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7760056057
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T8324
|
Newark | Drm270615 |Weidmuller 7760056057 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6900 / $10.2300 | Buy Now |
DISTI #
4381-7760056057-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 10A 115V Min Qty: 1 Lead time: 10 Weeks Container: Bulk, Bulk |
25 In Stock |
|
$3.6790 / $9.9800 | Buy Now |
DISTI #
7760056057
|
Avnet Americas | Industrial Relay Module 2 CO 115VAC 10A Plug-In Connection (Alt: 7760056057) Min Qty: 20 Package Multiple: 20 | 0 |
|
$4.8593 / $5.5979 | Buy Now |
DISTI #
470-7760056057
|
Mouser Electronics | Industrial Relays DRM270615 RoHS: Compliant | 6 |
|
$6.3600 / $9.8500 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay DPDT 10A 115VAC 3.75KOhm Plug-In RoHS: Compliant | 16 Factory Stock |
|
$5.1600 / $7.2700 | Buy Now |
DISTI #
DRM270615
|
TME | Relay: electromagnetic, DPDT, Ucoil: 115VAC, Icontacts max: 10A Min Qty: 1 | 0 |
|
$7.0900 / $9.5300 | RFQ |
|
Master Electronics | Electromechanical Relay DPDT 10A 115VAC 3.75KOhm Plug-In RoHS: Compliant | 16 Factory Stock |
|
$5.1600 / $7.2700 | Buy Now |