Part Details for 7760056066 by Weidmüller Interface GmbH & Co. KG
Overview of 7760056066 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7760056066
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y4479
|
Newark | Drm270615L |Weidmuller 7760056066 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0000 / $10.7100 | Buy Now |
DISTI #
7760056066-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 10A 115V Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
16 In Stock |
|
$7.0135 / $10.5200 | Buy Now |
DISTI #
7760056066
|
Avnet Americas | Industrial Relay Module 2 CO 115VAC 10A Plug-In Connection - Bulk (Alt: 7760056066) Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-7760056066
|
Mouser Electronics | Industrial Relays DRM270615L RoHS: Compliant | 0 |
|
$6.1400 / $10.5200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 20 Factory Stock |
|
$5.2000 / $6.9200 | Buy Now |
DISTI #
DRM270615L
|
TME | Relay: electromagnetic, DPDT, Ucoil: 115VAC, Icontacts max: 10A Min Qty: 1 | 0 |
|
$7.4000 / $9.9500 | RFQ |
|
Master Electronics | RoHS: Compliant | 20 Factory Stock |
|
$5.2000 / $6.9200 | Buy Now |