Part Details for 7760056072 by Weidmüller Interface GmbH & Co. KG
Overview of 7760056072 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7760056072
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T8329
|
Newark | Drm270220Lt |Weidmuller 7760056072 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.3500 / $12.7600 | Buy Now |
DISTI #
7760056072-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 10A 220V Min Qty: 1 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.8589 / $11.7600 | Buy Now |
DISTI #
7760056072
|
Avnet Americas | Industrial Relay Module 2 CO 220VDC 10A Plug-In Connection (Alt: 7760056072) Min Qty: 20 Package Multiple: 20 | 0 |
|
RFQ | |
DISTI #
470-7760056072
|
Mouser Electronics | Industrial Relays DRM270220LT RoHS: Compliant | 0 |
|
$6.8500 / $11.7500 | Order Now |
|
Onlinecomponents.com | Electromechanical Relay DPDT 10A 220VDC 44KOhm Plug-In RoHS: Compliant | 0 |
|
$6.2900 / $8.2500 | Buy Now |
DISTI #
7760056072
|
Avnet Americas | Industrial Relay Module 2 CO 220VDC 10A Plug-In Connection (Alt: 7760056072) Min Qty: 20 Package Multiple: 20 | 0 |
|
RFQ | |
DISTI #
DRM270220LT
|
TME | Relay: electromagnetic, DPDT, 220VDC, Icontacts max: 10A, socket Min Qty: 1 | 0 |
|
$8.5100 / $11.4400 | RFQ |
DISTI #
7760056072
|
Avnet Americas | Industrial Relay Module 2 CO 220VDC 10A Plug-In Connection (Alt: 7760056072) Min Qty: 20 Package Multiple: 20 | 0 |
|
RFQ |