Part Details for 7760056075 by Weidmüller Interface GmbH & Co. KG
Overview of 7760056075 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7760056075
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T8332
|
Newark | Drm270615Lt |Weidmuller 7760056075 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0000 / $10.7100 | Buy Now |
DISTI #
7760056075-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 10A 115V Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
20 In Stock |
|
$5.7547 / $9.8700 | Buy Now |
DISTI #
7760056075
|
Avnet Americas | Industrial Relay Module 2 CO 115VAC 10A Plug-In Connection (Alt: 7760056075) RoHS: Compliant Min Qty: 20 Package Multiple: 20 | 0 |
|
RFQ | |
DISTI #
470-7760056075
|
Mouser Electronics | Industrial Relays DRM270615LT RoHS: Compliant | 20 |
|
$5.5900 / $9.3100 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay DPDT 10A 115VAC 3.75KOhm Plug-In | 7 Factory Stock |
|
$5.2800 / $7.6100 | Buy Now |
DISTI #
DRM270615LT
|
TME | Relay: electromagnetic, DPDT, Ucoil: 115VAC, Icontacts max: 10A Min Qty: 1 | 0 |
|
$6.4800 / $8.3400 | RFQ |
|
Master Electronics | Electromechanical Relay DPDT 10A 115VAC 3.75KOhm Plug-In | 7 Factory Stock |
|
$5.2800 / $7.6100 | Buy Now |