Part Details for 7760056089 by Weidmüller Interface GmbH & Co. KG
Overview of 7760056089 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7760056089
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4381-7760056089-ND
|
DigiKey | RELAY GEN PURPOSE 4PDT 5A 48V Min Qty: 1 Lead time: 10 Weeks Container: Bulk, Bulk |
20 In Stock |
|
$4.0590 / $10.2000 | Buy Now |
DISTI #
7760056089
|
Avnet Americas | Industrial Relay Module 4 CO 48VDC 5A Plug-In Connection - Bulk (Alt: 7760056089) Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-7760056089
|
Mouser Electronics | Industrial Relays DRM570048L RoHS: Compliant | 0 |
|
$5.9400 / $10.1900 | Order Now |
|
Onlinecomponents.com | 0 |
|
$5.4600 / $8.2900 | Buy Now | |
DISTI #
7760056089
|
Avnet Americas | Industrial Relay Module 4 CO 48VDC 5A Plug-In Connection - Bulk (Alt: 7760056089) Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ | |
DISTI #
DRM570048L
|
TME | Relay: electromagnetic, 4PDT, Ucoil: 48VDC, Icontacts max: 5A, 50mΩ Min Qty: 1 | 34 |
|
$6.7200 / $8.6600 | Buy Now |
DISTI #
7760056089
|
Avnet Americas | Industrial Relay Module 4 CO 48VDC 5A Plug-In Connection - Bulk (Alt: 7760056089) Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ |