Part Details for 7760056296 by Weidmüller Interface GmbH & Co. KG
Overview of 7760056296 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7760056296
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-7760056296-ND
|
DigiKey | DRI314012 Min Qty: 1 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$4.7670 / $4.9700 | Buy Now |
DISTI #
7760056296
|
Avnet Americas | Industrial Relay Module 1 C.O 12VDC 10A Flat Blade Connection - Bulk (Alt: 7760056296) Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-7760056296
|
Mouser Electronics | Industrial Relays DRI314012 RoHS: Compliant | 0 |
|
$2.6800 / $4.7600 | Order Now |
|
Onlinecomponents.com | Power Relay 12VDC 360Ohm 16A SPDT Plug-In Relay RoHS: Compliant | 0 |
|
$4.8100 / $7.3100 | Buy Now |
DISTI #
7760056296
|
Avnet Americas | Industrial Relay Module 1 C.O 12VDC 10A Flat Blade Connection - Bulk (Alt: 7760056296) Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ | |
DISTI #
DRI314012
|
TME | Relay: electromagnetic, SPDT, Ucoil: 12VDC, Icontacts max: 10A Min Qty: 1 | 20 |
|
$3.4400 / $4.6300 | Buy Now |
DISTI #
7760056296
|
Avnet Americas | Industrial Relay Module 1 C.O 12VDC 10A Flat Blade Connection - Bulk (Alt: 7760056296) Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ |