There are no models available for this part yet.
Overview of 7760056332 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 7760056332 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02AC4987
|
Newark | Dri424524L |Weidmuller 7760056332 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0400 / $7.7100 | Buy Now | |
DISTI #
281-7760056332-ND
|
DigiKey | DRI424524L Min Qty: 1 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$6.0190 / $7.5800 | Buy Now | |
DISTI #
7760056332
|
Avnet Americas | Industrial Relay Module 2 CO 24VAC 5A Flat-Blade Connection - Bulk (Alt: 7760056332) Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
470-7760056332
|
Mouser Electronics | Industrial Relays DRI424524L RoHS: Compliant | 17 |
|
$5.4600 / $7.1900 | Buy Now | |
Onlinecomponents.com | Power Relay 24VAC 8A DPDT Plug-In General Purpose Relay RoHS: Compliant | 0 |
|
$7.8500 / $9.7000 | Buy Now | ||
Quest Components | POWER/SIGNAL RELAY | 20 |
|
$4.5000 / $9.0000 | Buy Now | ||
DISTI #
DRI424524L
|
TME | Relay: electromagnetic, DPDT, Ucoil: 24VAC, Icontacts max: 5A, DRI Min Qty: 1 | 0 |
|
$5.3400 / $7.1800 | RFQ |