Part Details for 7760056344 by Weidmüller Interface GmbH & Co. KG
Overview of 7760056344 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7760056344
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC4999
|
Newark | Dri424615Lt |Weidmuller 7760056344 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9100 / $9.0300 | Buy Now |
DISTI #
281-7760056344-ND
|
DigiKey | DRI424615LT Min Qty: 1 Lead time: 11 Weeks Container: Box |
7 In Stock |
|
$7.9710 / $8.3200 | Buy Now |
DISTI #
7760056344
|
Avnet Americas | Industrial Relay Module 2 CO 115VAC 5A Flat-Blade Connection - Bulk (Alt: 7760056344) Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-7760056344
|
Mouser Electronics | Industrial Relays DRI424615LT RoHS: Compliant | 0 |
|
$4.8500 / $8.3100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.8200 / $13.3800 | Buy Now |
DISTI #
DRI424615LT
|
TME | Relay: electromagnetic, DPDT, Ucoil: 115VAC, Icontacts max: 5A Min Qty: 1 | 0 |
|
$6.0000 / $8.0600 | RFQ |