-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 14 Contact(s), 3 Row(s), Male, Right Angle, 0.157 inch Pitch, Solder Terminal, Blue Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19H3516
|
Newark | 14Pos, pin Dia 1.3,hdr Assy,90Deg, cod 5 |Amp Te Connectivity 776267-5 Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.2300 / $9.0300 | Buy Now |
DISTI #
A129035-ND
|
DigiKey | CONN HEADER R/A 14POS 4MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
488 In Stock |
|
$4.5107 / $5.5900 | Buy Now |
DISTI #
776267-5
|
Avnet Americas | Conn Wire to Board HDR 14 POS 4mm Solder RA Thru-Hole - Bulk (Alt: 776267-5) RoHS: Compliant Min Qty: 36 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 490 Factory Stock |
|
$6.2667 / $7.5412 | Buy Now |
DISTI #
571-776267-5
|
Mouser Electronics | Automotive Connectors 14 POS RTANG HDR ASSY W/GASKET RoHS: Compliant | 249 |
|
$7.1300 / $11.7900 | Buy Now |
|
Future Electronics | 14 POS RTANG HDR ASSY W/GASKET RoHS: Compliant pbFree: Yes Min Qty: 220 Package Multiple: 220 Lead time: 13 Weeks Container: Box | 0Box |
|
$6.9100 | Buy Now |
DISTI #
AMP776267-5
|
Heilind Electronics | 14 POS RTANG HDR ASSY W/GASKET | Americas - 0 in Stock |
|
$5.3859 / $8.0466 | Buy Now |
|
Onlinecomponents.com | 14POS,PIN DIA 1.3,HDR ASSY,90DEG,COD 5 RoHS: Compliant | 0 |
|
$7.0600 / $11.9900 | Buy Now |
|
Onlinecomponents.com | 14POS,PIN DIA 1.3,HDR ASSY,90DEG,COD 5 RoHS: Compliant |
411 In Stock |
|
$7.3300 / $11.1500 | Buy Now |
DISTI #
51555318
|
Verical | Conn Shrouded Header HDR 14 POS 4mm Solder RA Thru-Hole RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 1840 | Americas - 365 |
|
$11.1540 / $14.4950 | Buy Now |
DISTI #
73589721
|
Verical | Conn Shrouded Header HDR 14 POS 4mm Solder RA Thru-Hole RoHS: Compliant Min Qty: 180 Package Multiple: 180 | Americas - 360 |
|
$7.9264 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
776267-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
776267-5
TE Connectivity
Board Connector, 14 Contact(s), 3 Row(s), Male, Right Angle, 0.157 inch Pitch, Solder Terminal, Blue Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 1.498 inch | |
Body Depth | 1.49 inch | |
Body Length | 1.921 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 8A | |
Mating Contact Pitch | 0.157 inch | |
Mating Contact Row Spacing | 0.157 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 3.9878 mm | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 8 A | |
Reference Standard | UL | |
Terminal Length | 0.157 inch | |
Terminal Pitch | 4 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 776267-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 776267-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MK20E14192 | Card Edge Connector, 40 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Wire Wrap Terminal, Natural Insulator, Receptacle | Winchester Interconnect | 776267-5 vs MK20E14192 |
NJS20E12192 | Card Edge Connector, 40 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Wire Wrap Terminal, Natural Insulator, Receptacle | Winchester Interconnect | 776267-5 vs NJS20E12192 |
776376-2 | Board Connector, 14 Contact(s), 3 Row(s), Male, Straight, 0.157 inch Pitch, Solder Terminal, Locking | TE Connectivity | 776267-5 vs 776376-2 |
NK20E12192 | Card Edge Connector, 40 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Wire Wrap Terminal, Natural Insulator, Receptacle | Winchester Interconnect | 776267-5 vs NK20E12192 |
MKS20E12192 | Card Edge Connector, 40 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Wire Wrap Terminal, Natural Insulator, Receptacle | Winchester Interconnect | 776267-5 vs MKS20E12192 |
NJS20E14192 | Card Edge Connector, 40 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Wire Wrap Terminal, Natural Insulator, Receptacle | Winchester Interconnect | 776267-5 vs NJS20E14192 |
NJ20E14192 | Card Edge Connector, 40 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Wire Wrap Terminal, Natural Insulator, Receptacle | Winchester Interconnect | 776267-5 vs NJ20E14192 |
NKS20E14192 | Card Edge Connector, 40 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Wire Wrap Terminal, Natural Insulator, Receptacle | Winchester Interconnect | 776267-5 vs NKS20E14192 |
MJ20E14192 | Card Edge Connector, 40 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Wire Wrap Terminal, Natural Insulator, Receptacle | Winchester Interconnect | 776267-5 vs MJ20E14192 |
CED-1-A-32-A4-B1-1-SG1-Q-BL | Board Euro Connector, 32 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Hole .099-.111, Receptacle | Central Components Manufacturing | 776267-5 vs CED-1-A-32-A4-B1-1-SG1-Q-BL |