-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
14 POS AMPSEAL PLUG ASSEMBLY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19H3518
|
Newark | 14 Pos Ampseal Plug Assembly Rohs Compliant: Yes |Amp Te Connectivity 776273-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 70 |
|
$5.6000 / $7.4500 | Buy Now |
DISTI #
A139347-ND
|
DigiKey | CONN PLUG HSG 14POS 4.00MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
400 In Stock |
|
$4.8050 / $8.2400 | Buy Now |
DISTI #
776273-5
|
Avnet Americas | Conn Housing PL 14 POS ST - Bulk (Alt: 776273-5) RoHS: Compliant Min Qty: 280 Package Multiple: 280 Lead time: 13 Weeks, 0 Days Container: Bulk | 158 Factory Stock |
|
$4.0098 / $4.8254 | Buy Now |
DISTI #
19H3518
|
Avnet Americas | Conn Housing PL 14 POS ST - Bulk (Alt: 19H3518) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 3 Days Container: Bulk | 70 Partner Stock |
|
$5.7000 / $7.4500 | Buy Now |
DISTI #
571-776273-5
|
Mouser Electronics | Automotive Connectors PLG 14POS F/H BLU RoHS: Compliant | 753 |
|
$4.2900 / $7.4800 | Buy Now |
|
Future Electronics | 14 POS AMPSEAL PLUG ASSEMBLY RoHS: Compliant pbFree: Yes Min Qty: 220 Package Multiple: 220 Container: Box | 0Box |
|
$3.9400 / $4.0700 | Buy Now |
DISTI #
AMP776273-5
|
Heilind Electronics | 14 POS AMPSEAL PLUG ASSEMBLY | Americas - 1302 in Stock5040 On Order |
|
$4.4490 / $5.6242 | Buy Now |
|
Onlinecomponents.com | 14POS,AMPSEAL,SOC HSG ASSY,SLD,COD 5 | 0 |
|
$4.5900 / $10.4900 | Buy Now |
|
Onlinecomponents.com | 14POS,AMPSEAL,SOC HSG ASSY,SLD,COD 5 RoHS: Compliant |
604 In Stock |
|
$3.4400 / $7.0400 | Buy Now |
|
Quest Components | RECTANGULAR CONNECTOR, PLUG | 176 |
|
$21.2000 / $26.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
776273-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
776273-5
TE Connectivity
14 POS AMPSEAL PLUG ASSEMBLY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.323 inch | |
Body Depth | 1.362 inch | |
Body Length | 1.394 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 17A | |
Mating Contact Row Spacing | 0.157 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 17 A | |
Reference Standard | UL | |
Terminal Pitch | 4 mm | |
UL Flammability Code | 94V-0 |