-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8 POS AMPSEAL VERTICAL HDR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC0137
|
Newark | Connector, Header, 8Pos, 3 Row, 4Mm, Product Range:Ampseal Series, Automotive Connector Shell Style:Panel Mount Header, No. Of Contacts:8Contacts, Automotive Contact Type:Pcb Pin, Contact Material:Brass, Contact Plating:Tin Rohs Compliant: Yes |Amp Te Connectivity 776276-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 52 |
|
$8.5600 / $10.6400 | Buy Now |
DISTI #
19H3521
|
Newark | 8Pos,pin Dia 1.3,hdr Assy,180Deg,cod 1 |Te Connectivity 776276-1 Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3100 / $7.5800 | Buy Now |
DISTI #
A129037-ND
|
DigiKey | CONN HEADER VERT 8POS 4MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
203 In Stock |
|
$6.2763 / $9.7000 | Buy Now |
DISTI #
776276-1
|
Avnet Americas | Conn Wire to Board HDR 8 POS 4mm Solder ST Thru-Hole - Bulk (Alt: 776276-1) RoHS: Compliant Min Qty: 180 Package Multiple: 180 Lead time: 14 Weeks, 0 Days Container: Bulk | 125495 Factory Stock |
|
$5.2005 / $6.2583 | Buy Now |
DISTI #
44AC0137
|
Avnet Americas | Conn Wire to Board HDR 8 POS 4mm Solder ST Thru-Hole - Bulk (Alt: 44AC0137) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 33 Partner Stock |
|
$8.7200 / $10.6400 | Buy Now |
DISTI #
571-776276-1
|
Mouser Electronics | Automotive Connectors 8POS AMPSEAL VERT HDR RoHS: Compliant | 373 |
|
$6.0900 / $10.2300 | Buy Now |
DISTI #
E02:0323_01951060
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 8 POS 2mm Solder ST Top Entry Thru-Hole Min Qty: 180 Package Multiple: 36 Lead time: 13 Weeks Date Code: 2409 | Europe - 5760 |
|
$5.6723 / $6.8370 | Buy Now |
|
Future Electronics | AMPSEAL 8 Position Through-Hole Three Row Vertical Plug Header RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 180 Container: Box | 0Box |
|
$5.2400 / $5.4700 | Buy Now |
DISTI #
AMP776276-1
|
Heilind Electronics | 8 POS AMPSEAL VERTICAL HDR | Americas - 0 in Stock |
|
$4.2167 / $6.6776 | Buy Now |
|
Onlinecomponents.com | 8POS,PIN DIA 1.3,HDR ASSY,180DEG,COD 1 | 0 |
|
$5.9400 / $9.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
776276-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
776276-1
TE Connectivity
8 POS AMPSEAL VERTICAL HDR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PANEL MOUNTABLE | |
Body Breadth | 1.264 inch | |
Body Length | 1.606 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 8A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 8 A | |
Reference Standard | UL | |
Terminal Pitch | 4 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |