-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97M9962
|
Newark | Assembly Socket Loose Pc Gold |Te Connectivity 776297-1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6420 / $0.7910 | Buy Now |
DISTI #
A129042-ND
|
DigiKey | CONN SOCKET 14-18AWG CRIMP GOLD Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
985 In Stock |
|
$0.5650 / $1.0500 | Buy Now |
DISTI #
571-776297-1
|
Mouser Electronics | Automotive Connectors SKT AU 14-18AWG RoHS: Compliant | 1399 |
|
$0.5310 / $1.0500 | Buy Now |
DISTI #
71997176
|
RS | ASSEMBLY SOCKET LOOSE PC GOLD | TE Connectivity DEUTSCH 776297-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0900 / $1.1800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.5660 | Buy Now |
DISTI #
AMP776297-1
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.5397 / $0.6954 | Buy Now | |
|
Onlinecomponents.com | ASSEMBLY SOCKET LOOSE PC GOLD RoHS: Compliant |
1542 In Stock |
|
$0.5270 / $0.9850 | Buy Now |
|
Onlinecomponents.com | ASSEMBLY SOCKET LOOSE PC GOLD | 0 |
|
$0.6070 / $1.7720 | Buy Now |
DISTI #
776297-1
|
TTI | Automotive Connectors SKT AU 14-18AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$0.5260 / $0.6470 | Buy Now |
DISTI #
AMP776297-1
|
Interstate Connecting Components | 0 |
|
$0.5397 / $0.6954 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
776297-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
776297-1
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | FEMALE | |
Cross Section Area | 2 mm2 | |
Terminal Type | CRIMP | |
Wire Gauge | 14 AWG | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 18 AWG |