-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, 6 Contact(s), Female
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11R8173
|
Newark | Plug And Socket Connector Housing, Product Range:Ampseal Series, Gender:Plug, No. Of Positions:6Positions, For Use With:Ampseal 16 Connectors, Connector Body Material:Pbt (Polybutylene Terephthalate), Glass Filled Body, Colour:Red Rohs Compliant: Yes |Te Connectivity 776531-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 300 |
|
$2.3300 / $2.5200 | Buy Now |
DISTI #
69AH5291
|
Newark | Automotive Housing, Plug, 6Pos Rohs Compliant: Yes |Te Connectivity 776531-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.4200 / $3.7800 | Buy Now |
DISTI #
A104207-ND
|
DigiKey | CONN PLUG HSG 6POS 4.50MM Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
288 In Stock |
|
$2.0599 / $3.8100 | Buy Now |
DISTI #
776531-1
|
Avnet Americas | Conn Housing PL 6 POS 4.5mm Crimp ST Cable Mount - Bulk (Alt: 776531-1) RoHS: Compliant Min Qty: 396 Package Multiple: 396 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7827 / $2.1453 | Buy Now |
DISTI #
11R8173
|
Avnet Americas | Conn Housing PL 6 POS 4.5mm Crimp ST Cable Mount - Bulk (Alt: 11R8173) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 1 Days Container: Bulk | 304 Partner Stock |
|
$2.6200 / $3.8100 | Buy Now |
DISTI #
571-776531-1
|
Mouser Electronics | Automotive Connectors PLUG ASSY 6 POS RED 20-18 AWG RoHS: Compliant | 914 |
|
$1.6800 / $3.1100 | Buy Now |
|
Future Electronics | 6 Position Rectangular Housing Connector Plug Black 0.177" (4.50mm) RoHS: Compliant pbFree: Yes Min Qty: 22 Package Multiple: 396 Container: Tube | 1188Tube |
|
$1.8100 / $1.8800 | Buy Now |
DISTI #
AMP776531-1
|
Heilind Electronics | AS 16, 6P PLUG ASSY, RD, KEY 1 | Americas - 124 in Stock297 On Order |
|
$1.8449 / $2.2890 | Buy Now |
|
Onlinecomponents.com | AS 16, 6P PLUG ASSY, RD, KEY 1 | 0 |
|
$2.0100 / $5.4200 | Buy Now |
|
Onlinecomponents.com | AS 16, 6P PLUG ASSY, RD, KEY 1 RoHS: Compliant |
2750 In Stock |
|
$1.9200 / $2.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
776531-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
776531-1
TE Connectivity
Combination Line Connector, 6 Contact(s), Female
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.441 inch | |
Body Depth | 1.22 inch | |
Body Length | 0.997 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mating Contact Row Spacing | 0.209 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 4.5 mm | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94-HB |